RS Better World

Lumileds 22.2V dc White LED Strip, 121.4 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

$193.26

(exc. GST)

$212.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
20 - 80$9.663$193.26
100 - 180$9.499$189.98
200 - 480$9.25$185.00
500 +$8.904$178.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
232-0754
Mfr. Part No.:
L213-3070008MRH001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

LED Strip

Strip Length

121.4mm

Strip Width

49.5mm

Voltage

22.2V dc

Typical Luminous Flux lm/m

2751lm/m

Flexible/Rigid

Rigid

Series

LUXEON XR-5050 SQR

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

COO (Country of Origin):
MY

LUXEON XR-5050 SQR MATRIX module,3000K


The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.

Superior board level colour control of ≤ 3SDCM

Design compatible with standard third party optics

Excellent case to heatsink thermal resistance of 3.5K/Wth

Related links