Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1541
- Mfr. Part No.:
- TF300-G1-827-05
- Brand:
- Osram
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$166.82
(exc. GST)
$183.50
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $166.82 |
5 - 9 | $161.82 |
10 - 24 | $156.80 |
25 - 49 | $153.46 |
50 + | $150.12 |
- RS Stock No.:
- 210-1541
- Mfr. Part No.:
- TF300-G1-827-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- Cutting Mats
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle