PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0825
- Mfr. Part No.:
- F0-DOB-24-528-F8-65-RS
- Brand:
- PowerLED
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$233.50
(exc. GST)
$256.85
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $233.50 |
5 - 9 | $226.99 |
10 - 24 | $219.50 |
25 - 49 | $214.83 |
50 + | $210.15 |
- RS Stock No.:
- 207-0825
- Mfr. Part No.:
- F0-DOB-24-528-F8-65-RS
- Brand:
- PowerLED
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 10m Length
- Connector Tool Kits
- Osram 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 5m Length
- Cable Knives
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package