PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0821
- Mfr. Part No.:
- F1-11-28-2-210-F8-20
- Brand:
- PowerLED
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$218.71
(exc. GST)
$240.58
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $218.71 |
5 - 9 | $212.62 |
10 - 24 | $205.60 |
25 - 49 | $201.24 |
50 + | $196.89 |
- RS Stock No.:
- 207-0821
- Mfr. Part No.:
- F1-11-28-2-210-F8-20
- Brand:
- PowerLED
- COO (Country of Origin):
- CN
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 6100K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 10m Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 10m Length
- Osram 24V dc White LED Strip Light, 5000mm Length