PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0820
- Mfr. Part No.:
- F1-11-28-2-140-F8-65
- Brand:
- PowerLED
Bulk discount available
Subtotal (1 unit)**
$168.07
(exc. GST)
$184.88
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $168.07 |
5 - 9 | $163.37 |
10 - 24 | $157.96 |
25 - 49 | $154.61 |
50 + | $151.24 |
**price indicative
- RS Stock No.:
- 207-0820
- Mfr. Part No.:
- F1-11-28-2-140-F8-65
- Brand:
- PowerLED
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- Osram 24V dc White LED Strip Light, 5000mm Length