PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0818
- Mfr. Part No.:
- D0-DOB-24-528-F8-65
- Brand:
- PowerLED
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$288.04
(exc. GST)
$316.84
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $288.04 |
5 - 9 | $279.98 |
10 - 24 | $270.76 |
25 - 49 | $264.99 |
50 + | $259.22 |
- RS Stock No.:
- 207-0818
- Mfr. Part No.:
- D0-DOB-24-528-F8-65
- Brand:
- PowerLED
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 10m Length
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- PowerLED 12V dc White LED Strip Light, 3500 → 4500K Colour Temp, 5m Length
- Osram 24V dc White LED Strip Light, 5000mm Length