Intelligent LED Solutions 5.5V RGB LED Strip, 4000K Colour Temp
- RS Stock No.:
- 180-7513
- Mfr. Part No.:
- ILPY-K510-RGB1-08X32-SK105-01.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $57.05
View bulk pricing optionsSubtotal (1 unit)*
$285.30
(exc. GST)
$313.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $285.30 | - |
| 5 - 9 | $273.89 | $57.05 |
| 10 + | $262.49 | $228.10 |
*price indicative
- RS Stock No.:
- 180-7513
- Mfr. Part No.:
- ILPY-K510-RGB1-08X32-SK105-01.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Red, Green, Blue | |
| Voltage | 5.5V | |
| Colour Temperature | 4000K | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 10mm | |
| Standards/Approvals | IEC EN 62384, CE | |
| Series | ILP | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Red, Green, Blue | ||
Voltage 5.5V | ||
Colour Temperature 4000K | ||
Flexible/Rigid Flexible | ||
LED Pitch 10mm | ||
Standards/Approvals IEC EN 62384, CE | ||
Series ILP | ||
- COO (Country of Origin):
- CN
The Intelligent LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 08x32 LED flexi panel with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the panel so there is no complicated wiring required. These ILP flexi panels come with industry standard connectors for ease of use.
Panel size: 320mm x 80mm x 3mm
LED Pitch:10mm
Working Voltage: 5V DC constant Voltage
Full control over each LED with serial data
Beam Angle: 120 Degrees
The flexible substrate is designed for bending and shaping, not repeated flexing
Industry standard connectors
NOT designed for cutting like other flexible products
Applications
LED Advertising Screens
Point of Sale
Back Lighting
Accent Lighting
Bar Lighting
Industrial Applications
Photography
Desk Lighting
Garage Lighting
Refrigeration
Task Lighting
Related links
- Intelligent LED Solutions 5.5V Blue Green LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 5.5V Red Green LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 5.5V Green Blue LED Strip, 5000k Colour Temp
- Intelligent LED Solutions 5V Blue Green LED Strip 2 m Length
- Intelligent LED Solutions 5.5V Red Blue LED Strip, 5000k Colour Temp
- Intelligent LED Solutions White LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 24V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 2.7V 4000k Colour Temp
