PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 10m Length
- RS Stock No.:
- 179-3033
- Mfr. Part No.:
- LIN-TUNE-IP67-KIT-5M
- Brand:
- PowerLED
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,075.77
(exc. GST)
$1,183.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $1,075.77 |
5 - 9 | $1,037.29 |
10 - 24 | $989.70 |
25 + | $968.18 |
- RS Stock No.:
- 179-3033
- Mfr. Part No.:
- LIN-TUNE-IP67-KIT-5M
- Brand:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLED Kit
The PowerLED lineo tuneable, 24VDC, white kit with 120 LEDs per metre. The colour temperature ranges between 2500K and 5000K. It is designed for architectural design lighting with continuous length up to 5m.
Features and Benefits
• Built as per customer specification, ready for installation
• Cut points every 100mm
• ECO friendly and energy saving
• Flat profile for crisp feature light interior design
• Minimum bending diameter is 12cm
• Seamless high bright light with new design of connectors
• Smoothly changes from warm white through to cool white
• UV-resistant and flame retardant PVC material
• Cut points every 100mm
• ECO friendly and energy saving
• Flat profile for crisp feature light interior design
• Minimum bending diameter is 12cm
• Seamless high bright light with new design of connectors
• Smoothly changes from warm white through to cool white
• UV-resistant and flame retardant PVC material
Applications
• Commercial lighting
• Industrial lighting
• Residential lighting
• Industrial lighting
• Residential lighting
Certifications
• IP67 rated
Note
This strip is rectangular, dimensions 21 x 11.5mm.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 10m |
Strip Width | 11.5mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 120 |
Colour Temperature | 2500 K, 5000K |
IP Rating | IP67 |
Flexible/Rigid | Flexible |
Series | Lineo Tuneable |
Related links
- PowerLED 24V dc White LED Strip Light, 5700K Colour Temp, 10m Length
- PowerLED 24V dc White LED Strip Light, 2700K Colour Temp, 10m Length
- PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 10m Length
- PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 10m Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 5m Length