Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6779
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Strip | |
| LED Colour | Blue | |
| Strip Length | 5m | |
| Strip Width | 12mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP68 | |
| Typical Luminous Flux lm/m | 50lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip | ||
LED Colour Blue | ||
Strip Length 5m | ||
Strip Width 12mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP68 | ||
Typical Luminous Flux lm/m 50lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Out thin LED Neon Rope is perfect for a number of applications such as Bedroom Lighting, Garden Lighting, Signage Lighting, TV Back light, Bar Lighting etc. The rope is highly flexible allowing it to be installed into tricky locations and features a soft light effect, uniform colour and a light source that cant be seen.
High flexibility, the minimum bend radius 100mm
Soft light effect, uniform colour, light source cant be seen
14.4 W/M, 24V DC
PVC+TPU material, anti-UV
Related links
- RS PRO 24V dc Blue LED Strip Light, 5 m Length
- RAFI 24V dc Blue Visible LED, 18.2mm Length
- Intelligent LED Solutions 2.8V dc 4000k Colour Temp, 20 mm Length
- RS PRO 24V dc Blue Red LED Strip 5 m Length
- RS PRO 24V dc Blue Red LED Strip 1 m Length
- RAFI 24V dc Blue Visible LED, 18.2 mm Length
- Intelligent LED Solutions 5V dc Blue Red LED Strip 2 m Length
- RS PRO 24V Blue LED Strip, 10 m Length












