RS PRO 12V dc LED Strip Light, 4000 → 4500K Colour Temp, 5m Length
- RS Stock No.:
- 176-6775
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6775
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strip Length | 5m | |
| Voltage Rating | 12V dc | |
| Number of LEDs per Metre | 600 | |
| Colour Temperature | 4000 → 4500K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strip Length 5m | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 600 | ||
Colour Temperature 4000 → 4500K | ||
- COO (Country of Origin):
- CN
Eco friendly.
Long life-span, standard warranty 3 years.
Complete cut / connection accessories.
No need of constant-current power feed.
Low power consumption.
Long life-span, standard warranty 3 years.
Complete cut / connection accessories.
No need of constant-current power feed.
Low power consumption.
Related links
- PowerLED 12V White LED Strip Light 5m Length
- RS PRO 12V White LED Strip 1 m Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- RS PRO 12V White LED Strip 5 m Length
