Get a bulk buy discount
Add 2 more to save $33.60
View bulk pricing optionsSubtotal (1 unit)*
$336.02
(exc. GST)
$369.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
- Plus 16 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $336.02 | - |
| 2 - 9 | $319.22 | $33.60 |
| 10 + | $303.27 | $327.50 |
*price indicative
- RS Stock No.:
- 153-3650
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Strip | |
| LED Colour | Green | |
| Strip Length | 10m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 350lm/m | |
| Flexible/Rigid | Flexible | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip | ||
LED Colour Green | ||
Strip Length 10m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 350lm/m | ||
Flexible/Rigid Flexible | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
Specification
Applications
- RS Stock No. 2103088
- Mfr. Part No. ILX-E516-SW10-5000-SD201
Each
$181.13
Related links
- RS PRO 24V Green LED Strip, 1 m Length
- RS PRO 24V Green LED Strip, 5 m Length
- RS PRO 12V Green LED Strip, 10 m Length
- RS PRO 24V Red LED Strip, 10 m Length
- RS PRO 24V Blue LED Strip, 10 m Length
- RS PRO 24V Yellow LED Strip, 10 m Length
- RS PRO 24V Neutral White LED Strip 10 m Length
- RS PRO 12V Red LED Strip, 10 m Length












