RS PRO 12V Red LED Strip Light, 10m Length
- RS Stock No.:
- 153-3625
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$284.55
(exc. GST)
$313.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $284.55 |
| 2 - 9 | $273.17 |
| 10 + | $224.82 |
*price indicative
- RS Stock No.:
- 153-3625
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colours | Red | |
| Strip Length | 10m | |
| Strip Width | 8mm | |
| Voltage Rating | 12V | |
| Number of LEDs per Metre | 60 | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | LS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours Red | ||
Strip Length 10m | ||
Strip Width 8mm | ||
Voltage Rating 12V | ||
Number of LEDs per Metre 60 | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series LS | ||
- COO (Country of Origin):
- CN
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
- Colour options: Cool white, warm white, natural white, red, green, blue, and yellow
- Number of LEDs: 60 per meter
- Self-adhesive backing
- Cut to length
Specification
- Voltage: 12V, 24 V
- Available length options: 1m, 5 m, and 10 m
- Current: 400mA (per metre)
- Max consumption: 4.8W
- Dimensions: 10mm x 10000mm (10 Metre Roll)
- Beam angle: 120°
- IP20
Applications
- Signage
- Guidance lighting
- Workstation
- General-purpose use where light can enhance features.
Related links
- RS PRO 12V Red LED Strip Light, 5m Length
- RS PRO 12V Red LED Strip Light, 1m Length
- RS PRO 12V Blue LED Strip Light, 10m Length
- RS PRO 12V Green LED Strip Light, 10m Length
- RS PRO 24V Red LED Strip Light, 10m Length
- RS PRO 24V Green LED Strip Light, 10m Length
- RS PRO 24V Yellow LED Strip Light, 10m Length
- RS PRO 24V Blue LED Strip Light, 10m Length