RS PRO 24V Blue LED Strip, 1 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 01 February 2027
  • Plus 40 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$53.72
2 - 9$51.04
10 +$48.49

*price indicative

RS Stock No.:
136-9019
Distrelec Article No.:
304-05-255
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Strip

LED Colour

Blue

Strip Length

1m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

60

IP Rating

IP65

Power Per Metre

4.8W

Typical Luminous Flux lm/m

40lm/m

Flexible/Rigid

Flexible

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS LS Series Flexible LED Lighting Strips (IP65)


The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.

Are they waterproof?


They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.

Where can I use them?


Kitchens

Bathrooms

Automotive

Signage

Guidance lighting

Doorway lighting

Architecture

General purpose lighting

Can I cut them to size?


Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.

More info:


Number of LEDs: 60 per meter

Wide viewing angle: 120°

IP65 crystal resin

Self-adhesive

Colour options: cool white, warm white, natural white, red, green, blue and yellow

IP20 options are available (e.g. 153-3639)

Warning

Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy