- RS Stock No.:
- 174-9821
- Mfr. Part No.:
- PLPC1-10MM
- Brand:
- Bivar
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.26
(exc. GST)
$2.49
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.26 | $11.30 |
25 - 45 | $2.25 | $11.25 |
50 + | $2.224 | $11.12 |
*price indicative |
- RS Stock No.:
- 174-9821
- Mfr. Part No.:
- PLPC1-10MM
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLPC1-XXX Series LED Light Pipes
The PLPC1 series from Bivar are a family of rigid LED light pipes featuring a 1 mm flush mount, round lens. PLPC1 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
Light Pipe, Rigid, Panel Mount (Front, Flush), 1mm Round Lens, 10mm.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 10mm |
Orientation | Straight |
Dimensions | 1.3 Dia. x 10mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 1.3mm |
Inner Diameter | 0.9mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLPC1 |