Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.27

(exc. GST)

$16.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20$3.054$15.27-
25 - 45$2.976$14.882%
50 +$2.94$14.703%

*price indicative

RS Stock No.:
174-9847
Mfr. Part No.:
PLPC3-4MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Inside Diameter

2.9mm

Light Pipe Shape

Round

Number of Light Pipes

1

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Series

PLPC3

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 3mm Round Lens, 4mm.

Material: Polycarbonate , Clear

Unique Countersink Design Offers a Broader Range of Panel Thickness Options

No Protrusion, Ideal for Panels with Overlay

Available in 1mm, 2mm, and 3mm Diameters

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy