1296.8104 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$22.53

(exc. GST)

$24.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$22.53-
25 - 49$21.972%
50 +$21.663%

*price indicative

RS Stock No.:
879-6437
Mfr. Part No.:
1296.8104
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

15mm

Orientation

Straight

Mount Type

PCB

Number of Ways

40

LED Included

No

Lens Colour

Clear

Outside Diameter

1.95mm

Configuration Rows x Columns

4 x 10

COO (Country of Origin):
DE

Vertical Light Guides, 4 Row - Round


This family of vertical light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 40 sections. These light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Round heads

4 x rows

PC clear UL94

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Pack of 10)
$2.31
Each (In a Bag of 100)
$6.055
Each (In a Pack of 5)
$2.822
  • RS Stock No. 8796548
  • Mfr. Part No. 1304.1005
Each (In a Pack of 5)
$4.886

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy