1294.1003 Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$45.15

(exc. GST)

$49.66

(inc. GST)

RS Stock No.:
170-7697
Mfr. Part No.:
1294.1003
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Mount Type

PCB

Number of Ways

1

Orientation

Straight

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Lens Colour

Clear

LED Colour

Yellow

LED Included

No

Configuration (Rows x Columns)

1 x 1

Inside Diameter

2.2 mm

Length

45 mm

Light Pipe Shape

Round

Number of Light Pipes

1

Outside Diameter

3 mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Vertical Light Guides, 1 Row - Round (Switch)


This family of vertical light guides, from MENTOR, consist of a single light pipe. The round heads are available in a 3 mm diameter and are parallel to the printed board on the front panel. This range are designed for use with up to 3 Chipleds with an 0805 footprint or smaller. This enables the user to create bi-colour or tri-colour displays.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

For use with 3 LEDs

Round heads

PC clear UL94

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy