1296.7204 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear
- RS Stock No.:
- 879-6412
- Mfr. Part No.:
- 1296.7204
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-6412
- Mfr. Part No.:
- 1296.7204
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Mount Type | PCB | |
| Number of Ways | 40 | |
| Orientation | Straight | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| LED Included | No | |
| Configuration (Rows x Columns) | 4 x 10 | |
| Length | 30 mm | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Mount Type PCB | ||
Number of Ways 40 | ||
Orientation Straight | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
LED Included No | ||
Configuration (Rows x Columns) 4 x 10 | ||
Length 30 mm | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 4 Row - Round
This family of vertical light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 40 sections. These light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
4 x rows
PC clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
- RS Stock No. 8796538
- Mfr. Part No. 1304.1001
Each (In a Pack of 10)
$2.31
- RS Stock No. 1707705
- Mfr. Part No. 1296.4004
Each (In a Bag of 100)
$6.055
- RS Stock No. 8796166
- Mfr. Part No. 1296.1004
Each (In a Pack of 5)
$4.488
- RS Stock No. 8796071
- Mfr. Part No. 1271.2004
Each (In a Pack of 5)
$2.92
Related links
- 1296.7204 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear
- 1296.7304 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear
- 1296.8104 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear
- 1296.8204 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear
- 1296.8304 Mentor GmbH PCB 40-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1294.1001 Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1294.1003 Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow










