1272.0020 Mentor GmbH DIN Rail, Press-In 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- RS Stock No.:
- 170-7699
- Mfr. Part No.:
- 1272.0020
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$20.60
(exc. GST)
$22.66
(inc. GST)
- RS Stock No.:
- 170-7699
- Mfr. Part No.:
- 1272.0020
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 24.6mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| LED Colour | Yellow | |
| Mount Type | DIN Rail, Press-In | |
| Number of Ways | 10 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 10 | |
| Inside Diameter | 2.4mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | UL94 | |
| Series | 1272 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 24.6mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
LED Colour Yellow | ||
Mount Type DIN Rail, Press-In | ||
Number of Ways 10 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 10 | ||
Inside Diameter 2.4mm | ||
Outside Diameter 3mm | ||
Standards/Approvals UL94 | ||
Series 1272 | ||
Configuration Rows x Columns 1 x 1 | ||
Vertical Light Guides, 1 Row - Round
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
1 x rows
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
- RS Stock No. 8796267
- Mfr. Part No. 1272.1010
Each (In a Pack of 10)
$1.361
- RS Stock No. 1707698
- Mfr. Part No. 1272.1010
Each (In a Bag of 50)
$1.247
- RS Stock No. 8796279
- Mfr. Part No. 1272.1020
Each (In a Pack of 10)
$1.89
- RS Stock No. 1707700
- Mfr. Part No. 1272.1020
Each (In a Bag of 50)
$1.731
Related links
- Mentor GmbH DIN Rail Yellow, 3 mm
- Mentor GmbH Press-In Yellow, 3 mm
- 1272.1010 Mentor GmbH Press-In Yellow, 3 mm
- Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear 3 mm
- 1272.1020 Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear 3 mm
- Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1216.1005 Mentor GmbH Press-In 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow







