1282.8001 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$154.40

(exc. GST)

$169.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 400$1.544$154.40-
500 +$1.389$138.9010%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$9.80

(exc. GST)

$10.78

(inc. GST)

RS Stock No.:
170-7613
Mfr. Part No.:
1282.8001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

45.25mm

Mount Type

Panel Mount

LED Colour

Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

2.5mm

Light Pipe Shape

Flat

Outside Diameter

2.5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will sit in close proximity to the LED, at a 45° angle.

IP68 waterproof

Inject face: diagonal 45°

LL-Material: clear PC UL94

Ambient temperature: -40°C to +85°C

Variety of dimensions

Range of head shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy