SMFLP6.0 Bivar, PCB Mounted Flexible LED Light Pipe, Clear Flat Lens
- RS Stock No.:
- 713-4844
- Mfr. Part No.:
- SMFLP6.0
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$7.26
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.63 | $7.26 |
| 10 - 38 | $3.445 | $6.89 |
| 40 - 98 | $3.275 | $6.55 |
| 100 - 198 | $3.235 | $6.47 |
| 200 + | $3.215 | $6.43 |
*price indicative
- RS Stock No.:
- 713-4844
- Mfr. Part No.:
- SMFLP6.0
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Length | 152mm | |
| Orientation | Straight | |
| Dimensions | 10.9 x 7 x 152mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| LED Package Size | 6 x 4 mm | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 4mm | |
| Series | SMFLP | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Length 152mm | ||
Orientation Straight | ||
Dimensions 10.9 x 7 x 152mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
LED Package Size 6 x 4 mm | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 4mm | ||
Series SMFLP | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar SMFLP Series Flexible LED Light Pipes
The SMFLP series from Bivar is a family of flexible light pipe assemblies. They feature a flexible light pipe with a vertical surface mount (SMD) LED adapter. SMFLP flexible light pipes have a low profile clear lens is a variety of different diameters. They are also available in a range of different fibre lengths.
SMFLP light pipes are mounted over SMD LEDs and transfer the light to the desired user interface, for example front panels. The flexibility of the light pipe enables flexibility in design and in the positioning of the LEDs.
SMFLP light pipes are mounted over SMD LEDs and transfer the light to the desired user interface, for example front panels. The flexibility of the light pipe enables flexibility in design and in the positioning of the LEDs.
Features of the SMFLP light pipe assemblies:
Flexible light pipe
SMD LED adapter
Low profile lens
Compatible LED dimensions: 6 x 4 x 2 (max) mm
Minimum 20 mcd brightness level is recommended
Flexible light pipe
SMD LED adapter
Low profile lens
Compatible LED dimensions: 6 x 4 x 2 (max) mm
Minimum 20 mcd brightness level is recommended
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- SMFLP6.0 Bivar Clear Flat Lens
- SMFLP12.0 Bivar Clear Flat Lens
- SMFLP26.0 Bivar Clear Flat Lens
- FLP25R6.0-SUR Bivar Clear Flat Lens, Red LED included
- FLP25V6.0-SUR Bivar Clear Flat Lens, Red LED included
- FLPR6.0-BC Bivar Clear Round Lens, Red/Green LED included
- FLPR6.0-SR Bivar Clear Round Lens, Red LED included
- FLPR6.0-SG Bivar Clear Round Lens, Green LED included
