SMFLP26.0 Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear, 6 x 4 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
713-4829
Mfr. Part No.:
SMFLP26.0
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Flexible

Product Type

LED Light Pipe

Length

660mm

Orientation

Straight

Lens Size

6 x 4 mm

Mount Type

PCB

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Flat

Number of Light Pipes

1

Outside Diameter

4mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

SMFLP

COO (Country of Origin):
CN

Bivar SMFLP Series Flexible LED Light Pipes


The SMFLP series from Bivar is a family of flexible light pipe assemblies. They feature a flexible light pipe with a vertical surface mount (SMD) LED adapter. SMFLP flexible light pipes have a low profile clear lens is a variety of different diameters. They are also available in a range of different fibre lengths.

SMFLP light pipes are mounted over SMD LEDs and transfer the light to the desired user interface, for example front panels. The flexibility of the light pipe enables flexibility in design and in the positioning of the LEDs.

Features of the SMFLP light pipe assemblies:

Flexible light pipe

SMD LED adapter

Low profile lens

Compatible LED dimensions: 6 x 4 x 2 (max) mm

Minimum 20 mcd brightness level is recommended

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy