FLP25V6.0-SUR Bivar, PCB Mounted Flexible LED Light Pipe, Clear Flat Lens, Red LED included
- RS Stock No.:
- 713-4816
- Mfr. Part No.:
- FLP25V6.0-SUR
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 713-4816
- Mfr. Part No.:
- FLP25V6.0-SUR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Length | 154mm | |
| Orientation | Straight | |
| Dimensions | 7 (Dia.) x 154mm | |
| Mounting Type | PCB Mounted | |
| LED Colours | Red | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| LED Package Size | 3 mm | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Outer Diameter | 7mm | |
| Series | FLP | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Length 154mm | ||
Orientation Straight | ||
Dimensions 7 (Dia.) x 154mm | ||
Mounting Type PCB Mounted | ||
LED Colours Red | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
LED Package Size 3 mm | ||
Rows 1 | ||
Columns 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Outer Diameter 7mm | ||
Series FLP | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLP25 series LED light pipes:
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- FLP25R6.0-SUR Bivar Clear Flat Lens, Red LED included
- FLPR6.0-SR Bivar Clear Round Lens, Red LED included
- FLPR6.0-BC Bivar Clear Round Lens, Red/Green LED included
- FLPV6.0-SBC Bivar Clear Round Lens, Red/Green LED included
- SMFLP12.0 Bivar Clear Flat Lens
- SMFLP6.0 Bivar Clear Flat Lens
- SMFLP26.0 Bivar Clear Flat Lens
- FLPR6.0-SG Bivar Clear Round Lens, Green LED included
