FLPR6.0-BC Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Red/Green LED included

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.13

(exc. GST)

$5.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 177 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$5.13
10 - 49$5.10
50 - 99$5.00
100 - 249$4.90
250 +$4.84

*price indicative

Packaging Options:
RS Stock No.:
713-4826
Mfr. Part No.:
FLPR6.0-BC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Flexible

Length

154mm

Orientation

Straight

Dimensions

3 (Dia.) x 154mm

LED Colours

Red/Green

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

LED Package Size

3mm

Columns

1

LED Included

Yes

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

FLPR

Bivar FLPR Series Flexible Light Pipes


The FLPR series, from Bivar, are a family of LED light pipes with a 1mm fibre optic core. They have a rectangular lens measuring 6.7 x 4.2 mm. The Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.

Features of the FLPR series LED light pipes:
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links