SZR4-10.00-F5PD54 Bivar Panel Mount Right Angle Flexible LED Light Pipe
- RS Stock No.:
- 251-5345
- Mfr. Part No.:
- SZR4-10.00-F5PD54
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-5345
- Mfr. Part No.:
- SZR4-10.00-F5PD54
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Length | 6in | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Length 6in | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
The Bivar SZR series flexible light pipe with LED indication which has optical Fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.
Lens size - 5.08mm
Lens profile - low profile
Adapter optical Fiber diameter - 2mm
Optical Fiber color - black
Related links
- SZR4-6.00-F5PD54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm
- SZR4-10.00-F5P54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm
- SZR4-10.00-F5PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5PS Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5P Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5PS54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
