Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, Clear, 5.08 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-5340
Mfr. Part No.:
SZR4-10.00-F5P54
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Orientation

Right Angle

Length

6in

Lens Size

5.08 mm

LED Colour

Clear

Mount Type

Panel Mount

Lens Colour

Clear

Light Pipe Shape

Round

Standards/Approvals

No

COO (Country of Origin):
CN
The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.

Lens size - 5.08mm

Lens profile - low profile

Adapter optical fiber diameter - 2mm

Optical fiber color - black

  • RS Stock No. 2515353P
  • Mfr. Part No. SZR4-6.00-F5P54
Each (Supplied in a Bag)
$7.715
  • RS Stock No. 2515341P
  • Mfr. Part No. SZR4-10.00-F5P54
Each (Supplied in a Bag)
$10.38
Each (In a Pack of 2)
$10.38
Each (In a Pack of 2)
$7.715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy