Recently searched

    SZR4-6.00-F5P54 Bivar, Panel Mount Right Angle Flexible LED Light Pipe, Round Lens, Clear

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $13.37

    (exc. GST)

    $14.706

    (inc. GST)

    Add to Basket
    Select or type quantity
    90 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 8$6.685$13.37
    10 - 48$6.345$12.69
    50 - 98$6.025$12.05
    100 +$5.445$10.89

    **price indicative

    Packaging Options:
    RS Stock No.:
    251-5353
    Mfr. Part No.:
    SZR4-6.00-F5P54
    Brand:
    Bivar
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bivar

    Flexible/Rigid

    Flexible

    Configuration

    Flexible

    Length

    6in

    Orientation

    Right Angle

    Dimensions

    10.92 x 6 x 254mm

    LED Colours

    Clear

    Mounting Type

    Panel Mount

    Lens Shape

    Round

    Related links