SZR1-10.00-F4PS54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- RS Stock No.:
- 251-5325
- Mfr. Part No.:
- SZR1-10.00-F4PS54
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-5325
- Mfr. Part No.:
- SZR1-10.00-F4PS54
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Length | 10in | |
| Orientation | Right Angle | |
| Lens Size | 5.08 mm | |
| Mount Type | Panel Mount | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Length 10in | ||
Orientation Right Angle | ||
Lens Size 5.08 mm | ||
Mount Type Panel Mount | ||
LED Included Yes | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Standards/Approvals No | ||
The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.
Lens size - 5.08mm
Lens profile - low profile
Adapter optical fiber diameter - 2mm
Optical fiber color - black
Related links
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-6.00-F4PS54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-10.00-F4P54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-10.00-F4PD54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-10.00-F4PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-10.00-F4PS Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-10.00-F4P Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear 5.08 mm LED Included included
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear 5.08 mm LED Included included
