SZR1-10.00-F4PS Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
251-5323
Mfr. Part No.:
SZR1-10.00-F4PS
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Orientation

Right Angle

Length

10in

Lens Size

5.08 mm

Mount Type

Panel Mount

LED Included

Yes

Lens Colour

Clear

Light Pipe Shape

Round

Inside Diameter

10.92mm

Outside Diameter

5.08mm

Standards/Approvals

No

Configuration Rows x Columns

Flexible

Series

SZR

The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.

Lens size - 5.08mm

Lens profile - low profile

Adapter optical fiber diameter - 2mm

Optical fiber color - black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy