RHD-1100-2000-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green, Black, 9 mm
- RS Stock No.:
- 233-2705
- Mfr. Part No.:
- RHD-1100-2000-F9PZG67PR
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2705
- Mfr. Part No.:
- RHD-1100-2000-F9PZG67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 50.7mm | |
| Orientation | Right Angle | |
| Lens Size | 9 mm | |
| LED Colour | Black | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Green | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1100 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 50.7mm | ||
Orientation Right Angle | ||
Lens Size 9 mm | ||
LED Colour Black | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Green | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1100 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 50.7mm and it colour is green.
IP67 rating
- RS Stock No. 2332697
- Mfr. Part No. RHD-1100-2000-F9PD67PR
Each
$13.74
- RS Stock No. 2332697P
- Mfr. Part No. RHD-1100-2000-F9PD67PR
Each (Supplied in a Bag)
$13.74
- RS Stock No. 2332647
- Mfr. Part No. RHD-0900-3000-F9PS67PR
Each
$13.85
- RS Stock No. 2332647P
- Mfr. Part No. RHD-0900-3000-F9PS67PR
Each (Supplied in a Bag)
$13.85
Related links
- RHD-1100-2000-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-0700-2000-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-0900-2000-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-1100-3500-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-1100-1500-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-1100-3000-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-1100-2500-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm
- RHD-0700-2500-F9PZG67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Green 9 mm










