LPR5-0800-1500FP Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 5 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-6737
Mfr. Part No.:
LPR5-0800-1500FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

38.1mm

Lens Size

5 mm

Mount Type

Through Hole

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Right Angle

Outside Diameter

4.9mm

Standards/Approvals

94V-0

Configuration Rows x Columns

1 x 1

Series

LPR5

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 0.800 in. (20.3mm) Length 1.500 in. (38.1mm)

Material: Polycarbonate Clear

Black Adapter with Light Bleed Protection

Lens Diameter: 3mm, 4mm, 5mm

Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy