PLP1-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 169-9756
- Mfr. Part No.:
- PLP1-500
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-9756
- Mfr. Part No.:
- PLP1-500
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 16.8mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.8mm | |
| Light Pipe Shape | Dome | |
| Outside Diameter | 3.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 16.8mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.8mm | ||
Light Pipe Shape Dome | ||
Outside Diameter 3.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP1 | ||
- COO (Country of Origin):
- US
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-500-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC1-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLP5-2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
