1272.0030 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- RS Stock No.:
- 170-7703
- Mfr. Part No.:
- 1272.0030
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $40.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$81.10
(exc. GST)
$89.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $1.622 | $81.10 | - |
| 250 + | $1.46 | $73.00 | $40.50 |
*price indicative
- RS Stock No.:
- 170-7703
- Mfr. Part No.:
- 1272.0030
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Orientation | Straight | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| LED Included | No | |
| Configuration (Rows x Columns) | 1 x 1 | |
| Length | 45.25 mm | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Orientation Straight | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
LED Included No | ||
Configuration (Rows x Columns) 1 x 1 | ||
Length 45.25 mm | ||
- COO (Country of Origin):
- DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle. The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
IP68 waterproof
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes
Related links
- 1272.0030 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1282.3000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.1301 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.7000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1282.5000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1282.2000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.5001 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
