1271.2601 Mentor GmbH PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- RS Stock No.:
- 170-7670
- Mfr. Part No.:
- 1271.2601
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7670
- Mfr. Part No.:
- 1271.2601
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 11.55mm | |
| Lens Size | 1.4 mm | |
| Mount Type | PCB | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Square | |
| Number of Light Pipes | 10 | |
| Outside Diameter | 3mm | |
| Standards/Approvals | UL94 | |
| Series | 1271 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 11.55mm | ||
Lens Size 1.4 mm | ||
Mount Type PCB | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Square | ||
Number of Light Pipes 10 | ||
Outside Diameter 3mm | ||
Standards/Approvals UL94 | ||
Series 1271 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- TN
Horizontal Light Guides, 1 Row - Square
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of light guides is available in single or multiple arrays with up to 10 heads.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
1 x row
1 to 10 columns
PC clear UL94 light pipe
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- Mentor GmbH PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- 1271.2604 Mentor GmbH PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- 1296.2613 Mentor GmbH Press-In 3-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
- 1271.2001 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- 1271.2004 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
