1281.1001 Mentor GmbH Surface 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7694
- Mfr. Part No.:
- 1281.1001
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$14.70
(exc. GST)
$16.17
(inc. GST)
- RS Stock No.:
- 170-7694
- Mfr. Part No.:
- 1281.1001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Orientation | Straight | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| LED Colour | Yellow | |
| LED Included | No | |
| Configuration (Rows x Columns) | 1 x 1 | |
| Inside Diameter | 2.5 mm | |
| Length | 7 mm | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Orientation Straight | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
LED Colour Yellow | ||
LED Included No | ||
Configuration (Rows x Columns) 1 x 1 | ||
Inside Diameter 2.5 mm | ||
Length 7 mm | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 3 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 1 Row - Round
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
1 x rows
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
- RS Stock No. 8796257
- Mfr. Part No. 1281.1001
Each (In a Pack of 5)
$2.94
- RS Stock No. 8796507
- Mfr. Part No. 1216.1002
Each (In a Pack of 5)
$2.822
- RS Stock No. 1707685
- Mfr. Part No. 1216.1003
Each (In a Bag of 50)
$2.362
- RS Stock No. 8796493
- Mfr. Part No. 1216.1013
Each (In a Pack of 2)
$8.065
Related links
- 1281.1001 Mentor GmbH Surface 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- 2274.1005 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- 2274.1003 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- Mentor GmbH Surface 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1216.1002 Mentor GmbH Surface 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included
- 2274.1004 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included










