2274.1004 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included
- RS Stock No.:
- 170-7791
- Mfr. Part No.:
- 2274.1004
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7791
- Mfr. Part No.:
- 2274.1004
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 12.5mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| LED Colour | Clear | |
| Number of Ways | 7 | |
| LED Included | Yes | |
| Lens Colour | White | |
| Number of Light Pipes | 7 | |
| Standards/Approvals | RoHS | |
| Series | 2274 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 12.5mm | ||
Orientation Straight | ||
Mount Type Surface | ||
LED Colour Clear | ||
Number of Ways 7 | ||
LED Included Yes | ||
Lens Colour White | ||
Number of Light Pipes 7 | ||
Standards/Approvals RoHS | ||
Series 2274 | ||
- COO (Country of Origin):
- DE
7-Segment LED Display Light Guides, MENTOR
This family of light guides, from MENTOR, are designed to create a 7-segment display. Unlike conventional 7-segment displays, this family does not include integrated LEDs, enabling the user to create individual display colours. They are suitable for use with the CHIPLED 0603 series from OSRAM Opto Semiconductors, including bi-colour and RGB LEDs.
The opaque housing consists of multiple chambers and transparent optical fibres to the display segment. Joining the 7-segment displays together can be used for a sequence of numbers, making them ideal for keypad applications.
Assembly of the 7-segment display light guides involves mounting the chosen LEDs onto the PCB, followed by the light guide onto the PCB. This modular design allows individual replacement of LEDs if required.
Features of the 7-segment display light guides:
Free choice of LEDs
Variety of heights available
High assembling efficiency
Housing material: ABS white
Diffuser disk: PMMA UL94 diffuse
Operating temperature: -40°C to +85°C
Mentor 7-segment LED Display Light Guides
Related links
- Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included
- Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- 2274.1005 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- 2274.1003 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- 1281.1001 Mentor GmbH Surface 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Surface 3-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- 1276.2004 Mentor GmbH Surface 4-Way Right Angle Rigid LED Light Pipe Clear
- 1276.1003 Mentor GmbH Surface 3-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
