2274.1005 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- RS Stock No.:
- 170-7792
- Mfr. Part No.:
- 2274.1005
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7792
- Mfr. Part No.:
- 2274.1005
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 12.5mm | |
| Orientation | Straight | |
| LED Colour | Clear | |
| Mount Type | Surface | |
| Number of Ways | 7 | |
| LED Included | Yes | |
| Number of Light Pipes | 7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 12.5mm | ||
Orientation Straight | ||
LED Colour Clear | ||
Mount Type Surface | ||
Number of Ways 7 | ||
LED Included Yes | ||
Number of Light Pipes 7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
7-Segment LED Display Light Guides, MENTOR
This family of light guides, from MENTOR, are designed to create a 7-segment display. Unlike conventional 7-segment displays, this family does not include integrated LEDs, enabling the user to create individual display colours. They are suitable for use with the CHIPLED 0603 series from OSRAM Opto Semiconductors, including bi-colour and RGB LEDs.
The opaque housing consists of multiple chambers and transparent optical fibres to the display segment. Joining the 7-segment displays together can be used for a sequence of numbers, making them ideal for keypad applications.
Assembly of the 7-segment display light guides involves mounting the chosen LEDs onto the PCB, followed by the light guide onto the PCB. This modular design allows individual replacement of LEDs if required.
Features of the 7-segment display light guides:
Free choice of LEDs
Variety of heights available
High assembling efficiency
Housing material: ABS white
Diffuser disk: PMMA UL94 diffuse
Operating temperature: -40°C to +85°C
Mentor 7-segment LED Display Light Guides
- RS Stock No. 1371370
- Mfr. Part No. LMC_020_CTP
Each (In a Pack of 20)
$0.876
- RS Stock No. 0434313
- Mfr. Part No. LCS_052_CTP
Each (In a Pack of 5)
$5.764
- RS Stock No. 1371379
- Mfr. Part No. LMC_048_CTP
Each (In a Pack of 20)
$1.461
- RS Stock No. 1371177
- Mfr. Part No. LFB025CTP
Each (In a Bag of 1000)
$0.577
Related links
- Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- 2274.1003 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe, Clear LED Included included
- Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included
- 2274.1004 Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included
- 1281.1001 Mentor GmbH Surface 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- LMC_040_CTP VCC Surface Mount Straight Rigid LED Light Pipe Clear LED Included included
- LPC_040_CTP VCC Through Hole Straight Rigid LED Light Pipe Clear, Clear LED Included included
- LCS_052_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear, Clear LED Included included












