1292.7001 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$159.80

(exc. GST)

$175.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 400$1.598$159.80
500 +$1.438$143.80

*price indicative

RS Stock No.:
170-7609
Mfr. Part No.:
1292.7001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

45.25mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Outside Diameter

2.2mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle. The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

IP68 waterproof

Inject face: diagonal 45°

LL-Material: clear PC UL94

Ambient temperature: -40°C to +85°C

Variety of dimensions

Range of head shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy