1282.6001 MENTOR, Panel Mount LED Light Pipe, Clear Flat Lens

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$2,150.10

(exc. GST)

$2,365.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
100 - 100$21.501$2,150.10-
200 - 300$20.964$2,096.402%
400 +$20.641$2,064.103%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$13.67

(exc. GST)

$15.04

(inc. GST)

RS Stock No.:
170-7600
Mfr. Part No.:
1282.6001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Orientation

Straight

Length

46.5mm

Dimensions

3.2 (Dia.) x 46.5mm

Mounting Type

Panel Mount

Lens Shape

Flat

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

2.5mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Light Guides for Front Panels - Straight IP68


This family of light guides, from MENTOR, have been developed from the original 1282 and 1293 light guides. They are a waterproof version with an IP68 rating, tested by MENTOR. A waterproof design is achieved through their unique shape and a precise mounting hole.

MENTOR’s straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the SIDELED, TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a straight inject face which will sit in close proximity to the LED, at a 0° angle.

The front panel light guides are made using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, planar or Counterbore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control. Their IP68 waterproofing makes them ideal for use in applications with harsh environments.

Features of the light guides for front panels:

IP68 waterproof

Inject face: straight 0°

LL-Material: clear PC UL94

Ambient temperature: -20°C to +50°C

Variety of dimensions

Range of head shapes

LED Light Pipes, MENTOR - Front Panels


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy