LPR5-0800-1000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

Get a bulk buy discount

Add 200 more to save $7.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

$151.40

(exc. GST)

$166.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
100 - 100$1.514$151.40-
200 - 300$1.476$147.60$7.60
400 +$1.454$145.40$24.00

*price indicative

RS Stock No.:
175-6642
Mfr. Part No.:
LPR5-0800-1000FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Right Angle

Flexible/Rigid

Rigid

Length

25.4mm

Orientation

Right Angle

Dimensions

25.4 x 6 x 20.3mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

4.9mm

Configuration Rows x Columns

1 x 1

Series

LPR5

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 0.800 in. (20.3mm) Length 1.000 in. (25.4mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy