1293.5001 MENTOR, Panel Mount LED Light Pipe, Clear Dome Lens
- RS Stock No.:
- 170-7596
- Mfr. Part No.:
- 1293.5001
- Brand:
- Mentor GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$266.60
(exc. GST)
$293.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $2.666 | $266.60 |
| 200 - 300 | $2.599 | $259.90 |
| 400 + | $2.56 | $256.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$14.01
(exc. GST)
$15.41
(inc. GST)
- RS Stock No.:
- 170-7596
- Mfr. Part No.:
- 1293.5001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
- COO (Country of Origin):
- DE
Light Guides for Front Panels - Straight IP68
This family of light guides, from MENTOR, have been developed from the original 1282 and 1293 light guides. They are a waterproof version with an IP68 rating, tested by MENTOR. A waterproof design is achieved through their unique shape and a precise mounting hole.
MENTORs straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the SIDELED, TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a straight inject face which will sit in close proximity to the LED, at a 0° angle.
The front panel light guides are made using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, planar or Counterbore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control. Their IP68 waterproofing makes them ideal for use in applications with harsh environments.
Features of the light guides for front panels:
IP68 waterproof
Inject face: straight 0°
LL-Material: clear PC UL94
Ambient temperature: -20°C to +50°C
Variety of dimensions
Range of head shapes
LED Light Pipes, MENTOR - Front Panels
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.
Related links
- 1292.7001 MENTOR Clear Dome Lens
- PLP1-375 Bivar Clear Dome Lens
- 1293.5001 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1296.7123 MENTOR Tri-Level-Row Clear Dome Lens
- 1296.8024 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7024 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7252 MENTOR Bi-Level-Row Clear Dome Lens
- 1296.7302 MENTOR Bi-Level-Row Clear Dome Lens

