Bivar for use with 5 mm LED LED Mount
- RS Stock No.:
- 752-9000
- Mfr. Part No.:
- ELM 1-450
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.60
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.186 | $18.60 |
| 500 - 900 | $0.183 | $18.30 |
| 1000 + | $0.179 | $17.90 |
*price indicative
- RS Stock No.:
- 752-9000
- Mfr. Part No.:
- ELM 1-450
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| For Use With | 5 mm LED | |
| Hardware Type | LED Mount | |
| Standards/Approvals | RoHS | |
| Series | ELM 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
For Use With 5 mm LED | ||
Hardware Type LED Mount | ||
Standards/Approvals RoHS | ||
Series ELM 1 | ||
- COO (Country of Origin):
- US
Bivar ELM 1 Series Self-Retaining LED Mounts
The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 2 leads
Made from extruded PVC
LED Mounting Hardware, Bivar
Related links
- Bivar for use with 5 mm LED LED Mount
- Bivar for use with 5 mm LEDs LED Mount
- Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- Bivar for use with 3 mm LED LED Mount
- Bivar for use with 5 mm LED Assembly Self-Retaining Clip
- Bivar for use with 5 mm (T-1 3/4) LED Black 5 mm
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 4.6 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
