Bivar for use with 5 mm LED LED Mount

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $0.60

View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.70

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.157$15.70-
200 - 400$0.154$15.40$0.60
500 - 900$0.149$14.90$4.00
1000 - 1900$0.145$14.50$12.00
2000 +$0.142$14.20$30.00

*price indicative

Packaging Options:
RS Stock No.:
752-8984
Mfr. Part No.:
ELM 1-280
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Holder

For Use With

5 mm LED

Hardware Type

LED Mount

Standards/Approvals

RoHS

Series

ELM 1

COO (Country of Origin):
CN

Bivar ELM 1 Series Self-Retaining LED Mounts


The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.

Fit 5mm LEDs with 2 leads

Made from extruded PVC

LED Mounting Hardware, Bivar


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy