Mac 8 LED Holder for use with 3 mm and 5 mm Double-Deck Type LED
- RS Stock No.:
- 476-1787
- Mfr. Part No.:
- LW-1
- Brand:
- Mac 8
Get a bulk buy discount
Add 50 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.83
(exc. GST)
$9.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.883 | $8.83 | - |
| 50 - 190 | $0.857 | $8.57 | $1.30 |
| 200 - 490 | $0.841 | $8.41 | $8.40 |
| 500 - 990 | $0.833 | $8.33 | $25.00 |
| 1000 + | $0.826 | $8.26 | $57.00 |
*price indicative
- RS Stock No.:
- 476-1787
- Mfr. Part No.:
- LW-1
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | LED Holder | |
| For Use With | 3 mm and 5 mm Double-Deck Type LED | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Series | LW | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type LED Holder | ||
For Use With 3 mm and 5 mm Double-Deck Type LED | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Series LW | ||
- COO (Country of Origin):
- JP

LED Spacer (2-step type), MAC8
Can be used with 3 mm and 5 mm LED head diameters
LEDs can be on two levels
LED Mounting Hardware, Mac 8
Related links
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3 mm LED
