Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 176-435
- Mfr. Part No.:
- LZ-6.5
- Brand:
- Mac 8
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.88
(exc. GST)
$7.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.688 | $6.88 |
| 100 - 240 | $0.681 | $6.81 |
| 250 - 490 | $0.667 | $6.67 |
| 500 - 990 | $0.652 | $6.52 |
| 1000 + | $0.638 | $6.38 |
*price indicative
- RS Stock No.:
- 176-435
- Mfr. Part No.:
- LZ-6.5
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Diameter | 4.5mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 3 mm LED, 5 mm LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Series | LZ | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Diameter 4.5mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 3 mm LED, 5 mm LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Series LZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 5 mm LED 3-Terminal LED
