Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3-Terminal LED, 3 mm LED
- RS Stock No.:
- 176-019
- Mfr. Part No.:
- LM-2
- Brand:
- Mac 8
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.33
(exc. GST)
$4.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.433 | $4.33 |
| 100 - 490 | $0.428 | $4.28 |
| 500 - 990 | $0.42 | $4.20 |
| 1000 - 4990 | $0.414 | $4.14 |
| 5000 + | $0.408 | $4.08 |
*price indicative
- RS Stock No.:
- 176-019
- Mfr. Part No.:
- LM-2
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Diameter | 4.5mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 5 mm LED, 3-Terminal LED, 3 mm LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Series | LM | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Diameter 4.5mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 5 mm LED, 3-Terminal LED, 3 mm LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Series LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type
LED Mounting Hardware, Mac 8
Note
LED lead can be inserted through the holes on either side or through the centre hole.
Related links
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 5 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 3 mm LED
