Keystone 9.53 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- RS Stock No.:
- 313-0930
- Mfr. Part No.:
- 8692
- Brand:
- Keystone
Subtotal (1 pack of 10 units)*
$5.19
(exc. GST)
$5.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.519 | $5.19 |
*price indicative
- RS Stock No.:
- 313-0930
- Mfr. Part No.:
- 8692
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | LED Holder | |
| Diameter | 9.53mm | |
| For Use With | 5 mm (T-1 3/4) LED | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type LED Holder | ||
Diameter 9.53mm | ||
For Use With 5 mm (T-1 3/4) LED | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Keystone LED Spacer Mounts - Tri-Lead
This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1¾ (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.
LED Mounting Hardware, Keystone Electronics
Related links
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Keystone 6.5 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Keystone 5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Keystone 6.5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Visual 9.14 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Essentra 3.6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
