Essentra 3.6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- RS Stock No.:
- 205-1038
- Mfr. Part No.:
- LED1E-6-01
- Brand:
- Essentra
Get a bulk buy discount
Add 100 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.379 | $3.79 | - |
| 100 - 490 | $0.371 | $3.71 | $0.80 |
| 500 - 990 | $0.357 | $3.57 | $11.00 |
| 1000 - 4990 | $0.351 | $3.51 | $28.00 |
| 5000 + | $0.344 | $3.44 | $175.00 |
*price indicative
- RS Stock No.:
- 205-1038
- Mfr. Part No.:
- LED1E-6-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Diameter | 3.6mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 3 mm (T-1) LED, 5 mm (T-1 3/4) LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Series | LED | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Diameter 3.6mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 3 mm (T-1) LED, 5 mm (T-1 3/4) LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Series LED | ||
- COO (Country of Origin):
- GB
Essentra LEDS and SQLEDS series LED Spacers and Insulators
The LEDS and SQLEDS series, from Essentra, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.
SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LED Mounting Hardware, Essentra
Related links
- Essentra 3.6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra 3.6 mm Diameter LED Holder for use with 3 mm (T-1) LED
- Essentra 3.6 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra 6 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Keystone 6.5 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Keystone 6.5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
