Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
- RS Stock No.:
- 174-9668
- Mfr. Part No.:
- C-174
- Brand:
- Bivar
Get a bulk buy discount
Add 200 more to save $0.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$36.70
(exc. GST)
$40.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.367 | $36.70 | - |
| 200 - 400 | $0.365 | $36.50 | $0.40 |
| 500 + | $0.361 | $36.10 | $3.00 |
*price indicative
- RS Stock No.:
- 174-9668
- Mfr. Part No.:
- C-174
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 7.6mm | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 5 mm (T-1 3/4) LED Holder | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Snap-in | |
| Series | C | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 7.6mm | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 5 mm (T-1 3/4) LED Holder | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Snap-in | ||
Series C | ||
- COO (Country of Origin):
- TW
LED Holder, Panel Mount Clip, 5 mm, Black Nylon
Material: Nylon 6/6, 94V-2, Black
Designed to Hold Standard 5mm (T1-3/4) LEDs
Outer Diameter: 0.300"(7.6mm)
Related links
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED Holder
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Essentra 6 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Bivar 5.1 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.3 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- JKL Components 9.5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Wedge Based LED
- Keystone 6.5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
