Bivar LED Lens for use with Bivar Short Distance Light Pipe
- RS Stock No.:
- 245-7342
- Mfr. Part No.:
- SGLC-3MM-F
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$154.80
(exc. GST)
$170.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.548 | $154.80 |
| 200 - 400 | $1.511 | $151.10 |
| 500 - 900 | $1.474 | $147.40 |
| 1000 + | $1.439 | $143.90 |
*price indicative
- RS Stock No.:
- 245-7342
- Mfr. Part No.:
- SGLC-3MM-F
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Lens | |
| For Use With | Bivar Short Distance Light Pipe | |
| Standards/Approvals | No | |
| Mount Type | Front | |
| Series | SGLC | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Lens | ||
For Use With Bivar Short Distance Light Pipe | ||
Standards/Approvals No | ||
Mount Type Front | ||
Series SGLC | ||
- COO (Country of Origin):
- CN
The Bivar IP68 Rated Sealing Gasket Lens Cap designed to provide ingress protection to LED status indication for applications exposed to harsh environments.
Lens profile flat
Panel cut-out round
IP Rated seal colour black
PCB width .118 in. (3.0mm)
Lens colour clear
Related links
- Bivar LED Lens for use with Bivar Short Distance Light Pipe
- PLP1-3MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-4MM-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-300-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-7MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-8MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-125-F Bivar Clear Flat Lens
- LPV2-0350FP Bivar Clear Flat Lens
